8-terminal switching regulator, operating from 2V to 6V input. Features industrial temperature grade with a range of -40°C to 85°C. This DC/DC controller/regulator is housed in a compact 2mm x 2.5mm package, conforming to R-XXSS-N8 JEDEC standards.
Torex XCL210C181GR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N8 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XCL210C181GR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.