8-terminal switching regulator, operating from 2V to 6V input. Features an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in an R-XXSS-N8 JEDEC package with dimensions of 2mm width and 2.5mm length. This power management IC offers a single function for DC/DC control.
Torex XCL210C331GR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N8 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XCL210C331GR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.