Industrial-grade switching regulator, 2A output, housed in a compact 3.1 x 4.7 mm JEDEC R-XXSS-N11 package with 11 terminals. Operates efficiently across a wide temperature range from -40°C to 85°C, supporting input voltages from 2.7V to 6V. This single-function DC/DC controller provides reliable power management for demanding applications.
Torex XCL212B082DR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N11 |
| Width | 3.1 |
| Length | 4.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XCL212B082DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.