The XCL213B1D3DR is an industrial-grade DC/DC controller from Torex, designed for use in a variety of applications. It operates over a temperature range of -40°C to 105°C and features a quad terminal configuration. The device is packaged in a QCCN-9 package, measuring 2.5mm in width and 3.2mm in length. It is suitable for use in industrial environments, with a temperature grade of industrial.
Torex XCL213B1D3DR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N9 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XCL213B1D3DR to view detailed technical specifications.
No datasheet is available for this part.