The XCL214B103DR is an industrial-grade DC/DC controller from Torex, featuring a quad terminal configuration and a QCCN-9 package. It operates within a temperature range of -40°C to 105°C, making it suitable for demanding applications. With a 2.7V to 5.5V input voltage range, this controller can handle various power management tasks. Its compact QCCN-9 package measures 2.5mm in width and 3.2mm in length, providing a small footprint for PCB designs.
Torex XCL214B103DR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N9 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XCL214B103DR to view detailed technical specifications.
No datasheet is available for this part.