The XCL214B183DR is an industrial-grade quad regulator from Torex, featuring a temperature range of -40°C to 105°C. It has 9 terminals and a quad terminal position. The device is packaged in a QCCN-9 package type, measuring 2.5mm in width and 3.2mm in length. It operates within an input voltage range of 2.7V to 5.5V.
Torex XCL214B183DR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N9 |
| Width | 2.5 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XCL214B183DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.