The XCL220B1A3FR-G is an industrial-grade DC/DC controller from Torex, featuring a 2.5V to 5.5V input voltage range and an 8-pin BCC package. It operates within a temperature range of -40°C to 105°C, making it suitable for demanding industrial applications. The device is designed for use in power management systems, where it can regulate and control DC power supplies.
Torex XCL220B1A3FR-G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B8 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XCL220B1A3FR-G to view detailed technical specifications.
No datasheet is available for this part.