
Synchronous step-down DC-DC controller and regulator with triple output. Features a 2.7V to 6V input range and a fixed 1.8V output voltage, capable of delivering a minimum of 0.6A per output. This 12-pin USP-B01 EP package offers surface mount compatibility with a 0.4mm pin pitch and a compact 2.8mm x 2.3mm footprint. Achieves up to 92% efficiency with line regulation of 0.2%/V and load regulation of 50mV, operating from -40°C to 85°C.
Torex XCM524AA01DR-G technical specifications.
| Package/Case | USP-B01 EP |
| Lead Shape | No Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 2.3 |
| Package Height (mm) | 0.6(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Synchronous Step Down |
| Number of Outputs | 3 |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Maximum Output Current | 0.6(Min)A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 6V |
| Switching Regulator | Yes |
| Efficiency | 92(Typ)% |
| Line Regulation | 0.2%/V |
| Load Regulation | 50mV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SDH90 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Torex XCM524AA01DR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.