The XD6121A723MR-Q is an industrial single channel low dropout (LDO) regulator with a nominal supply voltage of 2V and a maximum supply voltage of 6V. It is available in a 5-pin LSSOP package. The device operates over a temperature range of -40°C to 85°C. It is designed for general use in power management applications.
Torex XD6121A723MR-Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XD6121A723MR-Q to view detailed technical specifications.
No datasheet is available for this part.