Datasheets.com
Datasheets.com
Zener Diode Single 3.835V 2.5% 130Ohm 150mW 2-Pin ESC T/R
Toshiba

015AZ3.9-X(TPH3,F)

Zener Diode Single 3.835V 2.5% 130Ohm 150mW 2-Pin ESC T/R

PackageESC
MountingSurface Mount
Quick Jump:

Technical Specifications

Toshiba 015AZ3.9-X(TPH3,F) technical specifications.

General

Package/Case
ESC
Pin Count
2
PCB
2
Package Length (mm)
1.2
Package Width (mm)
0.8
Package Height (mm)
0.6
Seated Plane Height (mm)
0.6
Package Material
Glass
Mounting
Surface Mount
Type
Voltage Regulator
Configuration
Single
Nominal Zener Voltage
3.835V
Maximum Zener Impedance
130Ohm
Zener Voltage Tolerance
2.5%
Maximum Power Dissipation
150mW
Maximum Reverse Leakage Current
10uA
Min Operating Temperature
-55°C
Max Operating Temperature
125°C

Compliance

Cage Code
S0562
EU RoHS
Yes
HTS Code
8541100050
Schedule B
8541100050
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Toshiba 015AZ3.9-X(TPH3,F) Datasheet

Download the complete datasheet for Toshiba 015AZ3.9-X(TPH3,F) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.