The 015Z5.6-X(TPH3) is a single zener voltage regulator from Toshiba. It features a nominal zener voltage of 5.465V with a tolerance of 2.5%. The maximum power dissipation is 200mW and the maximum reverse leakage current is 1uA. The device operates over a temperature range of -55 to 125 degrees Celsius and is available in a surface mount package type SSC.
Toshiba 015Z5.6-X(TPH3) technical specifications.
| Package/Case | SSC |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.3 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.7 |
| Package Weight (g) | 0.0019 |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 5.465V |
| Maximum Zener Impedance | 40Ohm |
| Zener Voltage Tolerance | 2.5% |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 015Z5.6-X(TPH3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.