Toshiba 01BZA8.2(TE85L,F) technical specifications.
| Package/Case | USM |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | SOT-323 |
| Configuration | Dual Common Anode |
| Type | Zener |
| Maximum Power Dissipation | 100mW |
| Maximum Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 01BZA8.2(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.