Toshiba 01ZA8.2(T3RICO) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | ESM |
| Package/Case | ESM |
| Lead Shape | Flat |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.85 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SC-89 |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 01ZA8.2(T3RICO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.