
The Toshiba 02CZ11-X is a Zener diode with a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 200mW. It has a Zener voltage of 11V and an impedance of 15R. The diode is packaged in a SC package with dimensions of 1.1mm height, 1.5mm width, and 2.9mm length. It is designed for surface mount applications.
Toshiba 02CZ11-X technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Impedance | 15R |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 1.5mm |
| Zener Voltage | 11V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 02CZ11-X to view detailed technical specifications.
No datasheet is available for this part.