This Toshiba zener diode features a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 0.2 watts. It has three terminals and a unidirectional polarity. The diode element is made of silicon and has a zener diode type. It is packaged in a 3-pin R-PDSO-G3 package type.
Toshiba 02CZ2.0-X technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 02CZ2.0-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.