Datasheets.com
Datasheets.com
Zener Diode Single 5.465V 2.5% 40Ohm 200mW 3-Pin S-Mini T/R
Toshiba

02CZ5.6-X(T5LMH,F)

Zener Diode Single 5.465V 2.5% 40Ohm 200mW 3-Pin S-Mini T/R

PackageS-Mini
MountingSurface Mount
Quick Jump:

Technical Specifications

Toshiba 02CZ5.6-X(T5LMH,F) technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
S-MINI
Package/Case
S-Mini
Lead Shape
Gull-wing
Pin Count
3
PCB
3
Package Length (mm)
2.9
Package Width (mm)
1.5
Package Height (mm)
1.1
Seated Plane Height (mm)
1.15
Pin Pitch (mm)
0.95
Package Weight (g)
0.012
Package Material
Plastic
Mounting
Surface Mount
Type
Voltage Regulator
Configuration
Single
Nominal Zener Voltage
5.465V
Maximum Zener Impedance
40Ohm
Zener Voltage Tolerance
2.5%
Maximum Power Dissipation
200mW
Maximum Reverse Leakage Current
1uA
Min Operating Temperature
-55°C
Max Operating Temperature
150°C

Compliance

Cage Code
S0562
EU RoHS
Yes
HTS Code
8541100050
Schedule B
8541100050
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Toshiba 02CZ5.6-X(T5LMH,F) Datasheet

Download the complete datasheet for Toshiba 02CZ5.6-X(T5LMH,F) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.