Toshiba 02DZ7.5-X(TPH3,F) technical specifications.
| Impedance | 23R |
| Max Operating Temperature | 125°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 3000 |
| Power Dissipation | 200mW |
| Voltage Tolerance | 2.5% |
| Zener Current | 5mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 02DZ7.5-X(TPH3,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.