Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TOSHIBA

02DZ8.2-Z(TH3,PP,F

Datasheet
Zener Diode Single 8.465V 2.5% 20Ohm 200mW 2-Pin USC T/R
Toshiba

02DZ8.2-Z(TH3,PP,F

Zener Diode Single 8.465V 2.5% 20Ohm 200mW 2-Pin USC T/R

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Zener Diodes

PackageUSC
MountingSurface Mount
Quick Jump:

Technical Specifications

Toshiba 02DZ8.2-Z(TH3,PP,F technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
USC
Package/Case
USC
Lead Shape
Gull-wing
Pin Count
2
PCB
2
Package Length (mm)
1.7
Package Width (mm)
1.25
Package Height (mm)
0.9
Seated Plane Height (mm)
0.9
Package Weight (g)
0.0045
Package Material
Plastic
Mounting
Surface Mount
Jedec
SOD-323
Type
Voltage Regulator
Configuration
Single
Nominal Zener Voltage
8.465V
Maximum Zener Impedance
20Ohm
Zener Voltage Tolerance
2.5%
Maximum Power Dissipation
200mW
Maximum Reverse Leakage Current
0.5uA
Min Operating Temperature
-55°C
Max Operating Temperature
125°C

Compliance

Cage Code
S0562
EU RoHS
Yes
HTS Code
8541100050
Schedule B
8541100050
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Toshiba 02DZ8.2-Z(TH3,PP,F Datasheet

Download the complete datasheet for Toshiba 02DZ8.2-Z(TH3,PP,F to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com