Toshiba 05NU41(TPA3,Q) technical specifications.
| Package Family Name | DO-41 |
| Package/Case | DO-41S |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 2.65 |
| Package Height (mm) | 2.65 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 11A |
| Peak Forward Voltage | 3V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 100ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 05NU41(TPA3,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.