Toshiba 10JL2CZ47A(F) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 10JL2CZ47A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
