Toshiba 16DL2CZ47A(F) technical specifications.
| Average Rectified Current | 16A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 88A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 88A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 16DL2CZ47A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.