Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TOSHIBA

1AZ6.8(TPB2,Q)

Datasheet
Zener Diode Single 6.8V 9% 60Ohm 1000mW 2-Pin DO-41S T/R
Toshiba

1AZ6.8(TPB2,Q)

Zener Diode Single 6.8V 9% 60Ohm 1000mW 2-Pin DO-41S T/R

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Zener Diodes

PackageDO-41S
MountingThrough Hole
Quick Jump:

Technical Specifications

Toshiba 1AZ6.8(TPB2,Q) technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
DO-41
Package/Case
DO-41S
Package Description
Axial Lead Package
Pin Count
2
PCB
2
Package Length (mm)
5
Package Diameter (mm)
2.65
Mounting
Through Hole
Type
Voltage Regulator
Configuration
Single
Nominal Zener Voltage
6.8V
Maximum Zener Impedance
60Ohm
Zener Voltage Tolerance
9%
Maximum Power Dissipation
1000mW
Maximum Reverse Leakage Current
10uA
Min Operating Temperature
-40°C
Max Operating Temperature
150°C

Compliance

Cage Code
S0562
EU RoHS
Yes
HTS Code
8541100050
Schedule B
8541100050
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC

Datasheet

Toshiba 1AZ6.8(TPB2,Q) Datasheet

Download the complete datasheet for Toshiba 1AZ6.8(TPB2,Q) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com