Toshiba 1B4B42 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | PDIP |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 1B4B42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.