Toshiba 1BH62 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-15 |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Ir @ Diff. Temp (A) | 500uA |
| Mat. | Silicon Logic |
| VRRM | 100V |
| t(rr) (S) | 350ns |
| Temp (test) (°C) | 125°C |
| Vf Max. | 1.2V |
| Ir @25°C | 10uA |
| I(out) (If AVG) Max. | 1.0A |
| Volts (test) (V) | 100V |
| If (test) (Current) | 20mA |
| If (test) (Value) | 1.5 |
| Oper. Temp (°C) Max. | 125°C |
| Ir (A) | 20mA |
| Surface Mounted Yes/No | NO |
| SKU | 584076 |
| RoHS | Compliant |
| Certification | ISO9001 |
Download the complete datasheet for Toshiba 1BH62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.