
This is a general purpose rectifier diode with a peak reverse repetitive voltage of 1000V and a maximum continuous forward current of 1A at a temperature of 65C. The device has a peak non-repetitive surge current of 49A and a peak forward voltage of 1.2V at a current of 1.5A. It is available in a 2-pin axial lead package with a package length of 6mm and a diameter of 3.4mm. The operating temperature range is from -40 to 150C.
Toshiba 1S1830(TPA2) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AC |
| Package/Case | DO-15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6 |
| Package Diameter (mm) | 3.4 |
| Mounting | Through Hole |
| Jedec | DO-204AC |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 1@Ta=65CA |
| Peak Non-Repetitive Surge Current | 49A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 1S1830(TPA2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.