Toshiba 1S1830Q technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 49A |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1S1830Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.