Toshiba 1S1886 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-15 |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 1S1886 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.