Toshiba 1SS187,LF technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Series | 1SS187 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 1SS187,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.