Toshiba 1SS187(TE85L,F) technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS187(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.