The Toshiba 1SS193LF is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 85V and a maximum reverse voltage of 80V. The diode can handle a peak non-repetitive surge current of 2A and a forward current of 100mA. It features a reverse recovery time of 4ns and is available in a TO-236-3 package, suitable for surface mount applications.
Toshiba 1SS193,LF technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 1SS193,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.