Toshiba 1SS200(TPE4,ND) technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Anode |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.5uA |
| Peak Reverse Recovery Time | 4ns |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS200(TPE4,ND) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.