Toshiba 1SS226(F) technical specifications.
| Package/Case | SC |
| Forward Current | 100mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS226(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
