Toshiba 1SS250(TE85L,F) technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Contact Plating | Copper, Tin, Silver |
| Forward Current | 100mA |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 60ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS250(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.