
PIN Switch Diode, Dual Common Cathode configuration, designed for VHF frequency applications. Features a 30V maximum reverse voltage and 50mA maximum forward current. Housed in a 3-pin S-Mini surface-mount plastic package with gull-wing leads, measuring 2.9mm x 1.5mm x 1.1mm. Operating temperature range from -55°C to 125°C.
Toshiba 1SS268(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switch |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 30V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 0.85@2mAV |
| Maximum Series Resistance @ Maximum IF | 0.9@2mAOhm |
| Maximum Diode Capacitance | 1.2@6VpF |
| Frequency Range | VHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS268(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.