Toshiba 1SS294(F) technical specifications.
| Package/Case | SC |
| Forward Current | 100mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS294(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.