Toshiba 1SS294(TE85L,F) technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS294(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.