Toshiba 1SS295(TE85L) technical specifications.
| Forward Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 1SS295(TE85L) to view detailed technical specifications.
No datasheet is available for this part.