The Toshiba 1SS300,LF is a general purpose rectifier diode with a maximum reverse voltage of 80V and a maximum forward current of 300mA. It has a reverse recovery time of 4ns and is designed for surface mount applications. The diode is available in a package quantity of 3000 units, packaged in tape and reel. Operating temperature range is not specified in the provided data.
Toshiba 1SS300,LF technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 300mA |
| Height | 0.9mm |
| Length | 2mm |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 80V |
| Weight | 0.000219oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS300,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.