Toshiba 1SS300(TE85L,F) technical specifications.
| Element Configuration | Common Anode |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS300(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
