Toshiba 1SS301(F) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS301(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
