Toshiba 1SS301,LF technical specifications.
| Average Rectified Current | 100mA |
| Contact Plating | Tin, Silver |
| Forward Current | 300mA |
| Height | 0.9mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 80V |
| Weight | 0.000219oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS301,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.