
Toshiba 1SS315(TPH3.F) technical specifications.
| Max Current Rating | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS315(TPH3.F) to view detailed technical specifications.
No datasheet is available for this part.
