
Small Signal Schottky Diode, single configuration, features a 25V peak reverse repetitive voltage and 1A maximum continuous forward current. This surface mount component utilizes a 3-pin S-Mini package with gull-wing leads, measuring 2.9mm in length, 1.5mm in width, and 1.1mm in height. Operating temperature range spans from -40°C to 100°C, with a maximum power dissipation of 200mW.
Toshiba 1SS349(T5RHD) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 25V |
| Maximum Continuous Forward Current | 1A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 50uA |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 1SS349(T5RHD) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.