
Small signal Schottky diode, 25V peak reverse repetitive voltage, 1A maximum continuous forward current. Features a 3-pin S-Mini package with gull-wing leads for surface mounting. Package dimensions are 2.9mm length, 1.5mm width, and 1.1mm height, with a 0.95mm pin pitch. Operating temperature range from -40°C to 100°C, with a maximum power dissipation of 200mW.
Toshiba 1SS349(T5RIBM) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 25V |
| Maximum Continuous Forward Current | 1A |
| Peak Forward Voltage | 0.55V |
| Peak Reverse Current | 50uA |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS349(T5RIBM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.