Toshiba 1SS352(TPH3.F) technical specifications.
| Contact Plating | Tin, Silver |
| Element Configuration | Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Recovery Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS352(TPH3.F) to view detailed technical specifications.
No datasheet is available for this part.