The 1SS361CT(TPL3) from Toshiba is a general purpose rectifier diode with a maximum reverse voltage of 80V and average rectified current of 100mA. It features a reverse recovery time of 1.6ns and a maximum surge current of 2A. The diode is packaged in a SOT-883 surface mount package and is available in quantities of 10,000 per reel. The 1SS361CT(TPL3) is compliant with RoHS regulations and is suitable for use in a variety of applications.
Toshiba 1SS361CT(TPL3) technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-883 |
| Forward Current | 100mA |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.6ns |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS361CT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.