The Toshiba 1SS361FV,L3F is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 80V and a maximum forward current of 100mA. The diode is packaged in a SOT-723 surface mount package and has a maximum power dissipation of 150mW. It also features a reverse recovery time of 4ns and a maximum surge current of 2A.
Toshiba 1SS361FV,L3F technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-723 |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 1SS361FV,L3F to view detailed technical specifications.
No datasheet is available for this part.