
General purpose rectifier diode array, surface mount, featuring 80V reverse voltage and 100mA forward current. This component offers a maximum operating temperature of 150°C and a minimum of -55°C, with a maximum power dissipation of 150mW. It boasts a fast 4ns reverse recovery time and a 1A maximum surge current capability. Packaged in a SOT-723 case, it is supplied on tape and reel.
Toshiba 1SS362FV,L3F technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-723 |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| Reverse Voltage (DC) | 80V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS362FV,L3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
