Toshiba 1SS364T5LFT technical specifications.
| Forward Current | 50mA |
| Max Current Rating | 50mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS364T5LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.