Toshiba 1SS374(F) technical specifications.
| Package/Case | SC |
| Forward Current | 200mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 20uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS374(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
